FSV8100V

DigiKey Part Number
FSV8100VTR-ND - Tape & Reel (TR)
FSV8100VCT-ND - Cut Tape (CT)
FSV8100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV8100V
Description
DIODE SCHOTTKY 100V 8A TO277-3
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
19.64 ns
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
672pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.90100¥49.01
100¥3.39560¥339.56
500¥2.83714¥1,418.57
1,000¥2.41459¥2,414.59
2,000¥2.15052¥4,301.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.03731¥10,186.55
10,000¥1.88641¥18,864.10
25,000¥1.86773¥46,693.25
Manufacturers Standard Package