APA0809121M035R | |
---|---|
DigiKey Part Number | 478-APA0809121M035RTR-ND - Tape & Reel (TR) 478-APA0809121M035RCT-ND - Cut Tape (CT) 478-APA0809121M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0809121M035R |
Description | CAP ALUM 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥6.82200 | ¥68.22 |
50 | ¥6.22140 | ¥311.07 |
100 | ¥5.09750 | ¥509.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.06828 | ¥2,034.14 |
1,000 | ¥3.58965 | ¥3,589.65 |
2,500 | ¥3.35032 | ¥8,375.80 |
5,000 | ¥3.23066 | ¥16,153.30 |
12,500 | ¥3.05117 | ¥38,139.62 |
25,000 | ¥2.99134 | ¥74,783.50 |