CTLHR10-06 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CTLHR10-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CTLHR10-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CTLHR10-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTLHR10-06 TR13 PBFREE |
Description | DIODE GEN PURP 600V 10A TLM364 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TLM364 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 42pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TLM364 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.26500 | ¥122.65 |
100 | ¥9.76150 | ¥976.15 |
500 | ¥8.25956 | ¥4,129.78 |
1,000 | ¥7.00814 | ¥7,008.14 |
2,000 | ¥6.65774 | ¥13,315.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.40746 | ¥32,037.30 |
10,000 | ¥6.19532 | ¥61,953.20 |