LT1431MPS8#PBF | |
---|---|
DigiKey Part Number | LT1431MPS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1431MPS8#PBF |
Description | IC VREF SHUNT ADJ 0.4% 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1431MPS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.95000 | ¥157.95 |
10 | ¥145.16700 | ¥1,451.67 |
25 | ¥139.14800 | ¥3,478.70 |
100 | ¥122.60110 | ¥12,260.11 |
300 | ¥116.58370 | ¥34,975.11 |
500 | ¥109.06228 | ¥54,531.14 |