TPS2388RTQT | |
---|---|
DigiKey Part Number | 296-47429-2-ND - Tape & Reel (TR) 296-47429-1-ND - Cut Tape (CT) 296-47429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2388RTQT |
Description | IC POE CNTRL 8 CHANNEL 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE) 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2388RTQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 670 mW | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.49000 | ¥75.49 |
10 | ¥68.23100 | ¥682.31 |
25 | ¥65.05480 | ¥1,626.37 |
100 | ¥56.48800 | ¥5,648.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥53.94908 | ¥13,487.27 |
500 | ¥49.18872 | ¥24,594.36 |
1,250 | ¥42.84185 | ¥53,552.31 |