NSVBAT54HT1G

DigiKey Part Number
NSVBAT54HT1GOSTR-ND - Tape & Reel (TR)
NSVBAT54HT1GOSCT-ND - Cut Tape (CT)
NSVBAT54HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBAT54HT1G
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSVBAT54HT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.37900¥13.79
100¥0.67480¥67.48
500¥0.56302¥281.51
1,000¥0.39120¥391.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33901¥1,017.03
6,000¥0.31448¥1,886.88
9,000¥0.26078¥2,347.02
30,000¥0.25618¥7,685.40
75,000¥0.23010¥17,257.50
150,000¥0.19942¥29,913.00
Manufacturers Standard Package