NTCLE413E2103F524A | |
---|---|
DigiKey Part Number | 56-NTCLE413E2103F524A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE413E2103F524A |
Description | NTC EPOXY 3MM, PVC INSULATED AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.05" (52.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥11.87100 | ¥118.71 |
100 | ¥8.70650 | ¥870.65 |
1,000 | ¥6.52983 | ¥6,529.83 |
5,000 | ¥5.93618 | ¥29,680.90 |
10,000 | ¥5.54044 | ¥55,404.40 |