NTCALUG85A103GLA | |
---|---|
DigiKey Part Number | 56-NTCALUG85A103GLA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG85A103GLA |
Description | NTC LUG M6 10K 2% 3435K G24 38MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG85A103GLA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead with Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥22.38800 | ¥223.88 |
200 | ¥16.05060 | ¥3,210.12 |
1,000 | ¥12.67150 | ¥12,671.50 |
5,000 | ¥11.82670 | ¥59,133.50 |