DMA80I1600HA

DigiKey Part Number
238-DMA80I1600HA-ND
Manufacturer
Manufacturer Product Number
DMA80I1600HA
Description
DIODE GEN PURP 1.6KV 80A TO247
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Diode 1600 V 80A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.17 V @ 80 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 1600 V
Capacitance @ Vr, F
43pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.00000¥44.00
30¥34.84233¥1,045.27
120¥29.86450¥3,583.74
510¥26.54600¥13,538.46
1,020¥22.73005¥23,184.65
2,010¥21.40272¥43,019.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.