PMEG100T030ELPE-QZ | |
---|---|
DigiKey Part Number | 1727-PMEG100T030ELPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG100T030ELPE-QZCT-ND - Cut Tape (CT) 1727-PMEG100T030ELPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T030ELPE-QZ |
Description | DIODE SCHOTTKY 100V 3A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 100 V | |
Capacitance @ Vr, F | 410pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.37400 | ¥33.74 |
100 | ¥2.34310 | ¥234.31 |
500 | ¥1.82930 | ¥914.65 |
1,000 | ¥1.48680 | ¥1,486.80 |
2,000 | ¥1.32913 | ¥2,658.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.26155 | ¥6,307.75 |
10,000 | ¥1.17144 | ¥11,714.40 |
25,000 | ¥1.14937 | ¥28,734.25 |