FX8-140P-SV(91) | |
---|---|
DigiKey Part Number | H10690-ND |
Manufacturer | |
Manufacturer Product Number | FX8-140P-SV(91) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-140P-SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥35.97500 | ¥359.75 |
30 | ¥34.07067 | ¥1,022.12 |
50 | ¥33.27920 | ¥1,663.96 |
100 | ¥31.69480 | ¥3,169.48 |
250 | ¥27.73304 | ¥6,933.26 |
500 | ¥26.94064 | ¥13,470.32 |
1,000 | ¥22.97875 | ¥22,978.75 |
2,500 | ¥21.39400 | ¥53,485.00 |