FX8-140S-SV | |
---|---|
DigiKey Part Number | H2337-ND |
Manufacturer | |
Manufacturer Product Number | FX8-140S-SV |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-140S-SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.54800 | ¥455.48 |
25 | ¥43.14400 | ¥1,078.60 |
40 | ¥42.13875 | ¥1,685.55 |
96 | ¥40.13313 | ¥3,852.78 |
288 | ¥35.11628 | ¥10,113.49 |
480 | ¥34.11294 | ¥16,374.21 |
960 | ¥29.09631 | ¥27,932.46 |
2,400 | ¥27.08965 | ¥65,015.16 |