CUS551V30,H3F | |
---|---|
DigiKey Part Number | CUS551V30H3FTR-ND - Tape & Reel (TR) CUS551V30H3FCT-ND - Cut Tape (CT) CUS551V30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS551V30,H3F |
Description | DIODE SCHOTTKY 30V 500MA USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS551V30,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.68880 | ¥68.88 |
500 | ¥0.50424 | ¥252.12 |
1,000 | ¥0.44440 | ¥444.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36802 | ¥1,104.06 |
6,000 | ¥0.32939 | ¥1,976.34 |
9,000 | ¥0.30966 | ¥2,786.94 |
15,000 | ¥0.28747 | ¥4,312.05 |
21,000 | ¥0.27432 | ¥5,760.72 |
30,000 | ¥0.26151 | ¥7,845.30 |
75,000 | ¥0.23338 | ¥17,503.50 |
150,000 | ¥0.21596 | ¥32,394.00 |
300,000 | ¥0.20525 | ¥61,575.00 |