UDZVFHTE-1730B | |
---|---|
DigiKey Part Number | UDZVFHTE-1730BTR-ND - Tape & Reel (TR) UDZVFHTE-1730BCT-ND - Cut Tape (CT) UDZVFHTE-1730BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1730B |
Description | DIODE ZENER 29.94V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 29.94 V 200 mW ±2.5% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1730B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66660 | ¥66.66 |
500 | ¥0.55614 | ¥278.07 |
1,000 | ¥0.38644 | ¥386.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33493 | ¥1,004.79 |
6,000 | ¥0.31069 | ¥1,864.14 |
9,000 | ¥0.26682 | ¥2,401.38 |