CSD75208W1015T | |
---|---|
DigiKey Part Number | 296-38340-2-ND - Tape & Reel (TR) 296-38340-1-ND - Cut Tape (CT) 296-38340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD75208W1015T |
Description | MOSFET 2P-CH 20V 1.6A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.6A 750mW Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD75208W1015T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Common Source | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 410pF @ 10V | |
Power - Max | 750mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.45500 | ¥74.55 |
100 | ¥5.79860 | ¥579.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.74324 | ¥1,435.81 |
500 | ¥4.91488 | ¥2,457.44 |
1,250 | ¥4.00376 | ¥5,004.70 |
2,500 | ¥3.76906 | ¥9,422.65 |
6,250 | ¥3.58956 | ¥22,434.75 |
12,500 | ¥3.42390 | ¥42,798.75 |