SS14M RSG | |
---|---|
DigiKey Part Number | SS14MRSGTR-ND - Tape & Reel (TR) SS14MRSGCT-ND - Cut Tape (CT) SS14MRSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14M RSG |
Description | DIODE SCHOTTKY 40V 1A MICRO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
EDA/CAD Models | SS14M RSG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥1.01970 | ¥101.97 |
500 | ¥0.94430 | ¥472.15 |
1,000 | ¥0.66499 | ¥664.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66499 | ¥1,994.97 |