CES521,L3F | |
---|---|
DigiKey Part Number | CES521L3FTR-ND - Tape & Reel (TR) CES521L3FCT-ND - Cut Tape (CT) CES521L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CES521,L3F |
Description | DIODE SCHOTTKY 30V 200MA ESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | CES521,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | 26pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53120 | ¥53.12 |
500 | ¥0.41706 | ¥208.53 |
1,000 | ¥0.28964 | ¥289.64 |
2,000 | ¥0.23993 | ¥479.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.22689 | ¥1,815.12 |
16,000 | ¥0.19309 | ¥3,089.44 |
24,000 | ¥0.17861 | ¥4,286.64 |
56,000 | ¥0.15448 | ¥8,650.88 |
200,000 | ¥0.12841 | ¥25,682.00 |