SS2FH10HM3/H

DigiKey Part Number
SS2FH10HM3/HGITR-ND - Tape & Reel (TR)
SS2FH10HM3/HGICT-ND - Cut Tape (CT)
SS2FH10HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2FH10HM3/H
Description
DIODE SCHOTTKY 100V 2A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.66800¥26.68
100¥1.60330¥160.33
500¥1.48428¥742.14
1,000¥1.00928¥1,009.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92910¥2,787.30
6,000¥0.89051¥5,343.06
9,000¥0.80147¥7,213.23
30,000¥0.78959¥23,687.70
75,000¥0.74210¥55,657.50
Manufacturers Standard Package