DAN222ZMT2L | |
---|---|
DigiKey Part Number | 846-DAN222ZMT2LTR-ND - Tape & Reel (TR) 846-DAN222ZMT2LCT-ND - Cut Tape (CT) 846-DAN222ZMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222ZMT2L |
Description | DIODE ARRAY GP 80V 100MA VMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMD3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36520 | ¥136.52 |
500 | ¥1.26442 | ¥632.21 |
1,000 | ¥0.85986 | ¥859.86 |
2,000 | ¥0.79156 | ¥1,583.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.75868 | ¥6,069.44 |
16,000 | ¥0.68282 | ¥10,925.12 |
24,000 | ¥0.67270 | ¥16,144.80 |
56,000 | ¥0.63224 | ¥35,405.44 |