DA228UMTL | |
---|---|
DigiKey Part Number | 846-DA228UMTLTR-ND - Tape & Reel (TR) 846-DA228UMTLCT-ND - Cut Tape (CT) 846-DA228UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA228UMTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43260 | ¥143.26 |
500 | ¥1.32670 | ¥663.35 |
1,000 | ¥0.90218 | ¥902.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65678 | ¥1,970.34 |