CSLZ12V,L3F | |
---|---|
DigiKey Part Number | 264-CSLZ12VL3FTR-ND - Tape & Reel (TR) 264-CSLZ12VL3FCT-ND - Cut Tape (CT) 264-CSLZ12VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSLZ12V,L3F |
Description | 12V ZNR DIODE SOD-962 OVP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56650 | ¥56.65 |
500 | ¥0.47240 | ¥236.20 |
1,000 | ¥0.32823 | ¥328.23 |
2,000 | ¥0.28451 | ¥569.02 |
5,000 | ¥0.26390 | ¥1,319.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16420 | ¥1,642.00 |