TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.21884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 15.3V | 30V (Typ) | 2.5A (8/20µs) | - | No | General Purpose | 10.5pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | |||
10,000 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.21884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6.4V | 14.5V (Typ) | 2.5A (8/20µs) | 105W | No | General Purpose | 25pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | |||
10,000 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.21884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8V (Max) | 9.4V | 18V (Typ) | 2.5A (8/20µs) | 60W | No | General Purpose | 16pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | |||
9,980 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 5.8V | 10.5V (Typ) | 2.5A (8/20µs) | 87W | No | General Purpose | 30pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | |||
9,964 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.5V (Max) | 7.7V | 17V (Typ) | 2.5A (8/20µs) | 55W | No | General Purpose | 18pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | |||
9,900 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.21884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 19V (Max) | 22.8V | 34V (Typ) | 2.5A (8/20µs) | - | No | General Purpose | 8.5pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | |||
9,880 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 23V (Max) | 28V | 51V (Typ) | 2.5A (8/20µs) | - | No | General Purpose | 7.5pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | |||
9,850 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 9V (Max) | 11.4V | 28V (Typ) | 2.5A (8/20µs) | 72W | No | General Purpose | 13pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | |||
9,270 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 18.8V | 30V (Typ) | 2.5A (8/20µs) | - | No | General Purpose | 9.5pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | |||
6,320 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.21884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.5V (Max) | 5.3V | 9V (Typ) | 2.5A (8/20µs) | 72W | No | General Purpose | 35pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 |