GF1J

DigiKey Part Number
GF1JFSTR-ND - Tape & Reel (TR)
GF1JFSCT-ND - Cut Tape (CT)
GF1JFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GF1J
Description
DIODE GEN PURP 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
GF1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.09500¥30.95
100¥1.85620¥185.62
500¥1.71848¥859.24
1,000¥1.16858¥1,168.58
2,000¥1.07577¥2,151.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥1.03110¥7,733.25
15,000¥0.92799¥13,919.85
37,500¥0.91424¥34,284.00
52,500¥0.85925¥45,110.62
Manufacturers Standard Package