MBRAF3200T3G | |
---|---|
DigiKey Part Number | MBRAF3200T3GOSTR-ND - Tape & Reel (TR) MBRAF3200T3GOSCT-ND - Cut Tape (CT) MBRAF3200T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAF3200T3G |
Description | DIODE SCHOTTKY 200V 3A SMA-FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.04900 | ¥50.49 |
100 | ¥3.49660 | ¥349.66 |
500 | ¥2.92138 | ¥1,460.69 |
1,000 | ¥2.48626 | ¥2,486.26 |
2,000 | ¥2.21431 | ¥4,428.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.09777 | ¥10,488.85 |
10,000 | ¥1.94237 | ¥19,423.70 |
25,000 | ¥1.92315 | ¥48,078.75 |