Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥1,248.30000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Black | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
61 In Stock 500 Factory | 1 : ¥1,248.30000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
34 In Stock 4,900 Factory | 1 : ¥1,248.30000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | White | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
37 In Stock | 1 : ¥1,738.16000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.058" (1.47mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | White | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
3,200 In Stock | 100 : ¥11.68230 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Orange | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
55 In Stock 900 Factory | 1 : ¥1,248.30000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Blue | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
46 In Stock 600 Factory | 1 : ¥1,248.30000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Brown | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
41 In Stock 800 Factory | 1 : ¥1,248.30000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Green | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
12 In Stock 100 Factory | 1 : ¥1,248.30000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Yellow | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
0 In Stock Check Lead Time | 100 : ¥11.68230 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Violet | UL Style 1213 | High Temperature | - | MIL-W-16878/4 |