FLTWC0311-22-0 | |
---|---|
DigiKey Part Number | A132445-DS-ND |
Manufacturer | |
Manufacturer Product Number | FLTWC0311-22-0 |
Description | HOOK-UP STRND 22AWG BLACK FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 135°C | |
Jacket Color | ||
Ratings | UL Style 10208 | |
Features | - | |
Spool Size | 10000.0' (3048.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
3 | ¥4.85333 | ¥14.56 |
5 | ¥4.67200 | ¥23.36 |
7 | ¥4.57143 | ¥32.00 |
10 | ¥4.45200 | ¥44.52 |
25 | ¥4.18160 | ¥104.54 |
50 | ¥3.97340 | ¥198.67 |
100 | ¥3.78550 | ¥378.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/754/196/FLTWC0311-22-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/754/196/FLTWC0311-22-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/754/196/FLTWC0311-22-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/754/196/FLTWC0311-22-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/754/196/FLTWC0311-22-0_tmb.jpg)