44A0111-22-2-MX | |
---|---|
DigiKey Part Number | 44A0111-22-2-MX-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-22-2-MX |
Description | HOOK-UP DL STRND 22AWG RED FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.84000 | ¥5.84 |
3 | ¥5.36000 | ¥16.08 |
5 | ¥5.16400 | ¥25.82 |
7 | ¥5.04286 | ¥35.30 |
10 | ¥4.91000 | ¥49.10 |
25 | ¥4.60840 | ¥115.21 |
50 | ¥4.37800 | ¥218.90 |
100 | ¥4.17230 | ¥417.23 |