Single Bipolar Transistors

Results: 14
Manufacturer
Nexperia USA Inc.onsemiRenesas Electronics CorporationSTMicroelectronics
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
4 A5.2 A10 A15 A
Voltage - Collector Emitter Breakdown (Max)
50 V60 V80 V100 V
Vce Saturation (Max) @ Ib, Ic
340mV @ 260mA, 5.2A360mV @ 300mA, 6A600mV @ 500mA, 5A1V @ 400mA, 8A1V @ 800mA, 8A1.7V @ 300mA, 3A3V @ 3.3A, 10A3.5V @ 5A, 15A
Current - Collector Cutoff (Max)
100nA10µA10µA (ICBO)70µA (ICBO)700µA1mA-
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 1V20 @ 4A, 4V20 @ 5A, 4V40 @ 3A, 5V40 @ 4A, 1V60 @ 2A, 1V95 @ 2A, 2V120 @ 500mA, 5V200 @ 270mA, 2V
Power - Max
1.67 W1.8 W2 W2.1 W25 W30 W50 W83 W90 W
Frequency - Transition
3MHz5MHz40MHz50MHz150MHz330MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
3-PowerUDFNTO-220-3TO-220-3 Full PackTO-247-3
Supplier Device Package
3-HUSON (2x2)TO-220TO-220-3TO-220FTO-220F-3FSTO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
D45VH10G
TRANS PNP 80V 15A TO220
onsemi
5,742
In Stock
3,650
Factory
1 : ¥7.31000
Tube
-
Tube
Active
PNP
15 A
80 V
1V @ 800mA, 8A
-
20 @ 4A, 1V
83 W
50MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
D45H8G
TRANS PNP 60V 10A TO220
onsemi
2,635
In Stock
1 : ¥7.31000
Tube
-
Tube
Active
PNP
10 A
60 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
2 W
40MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
D44H11G
TRANS NPN 80V 10A TO220
onsemi
3,837
In Stock
1 : ¥8.62000
Tube
-
Tube
Active
NPN
10 A
80 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
2 W
50MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
D45H11G
TRANS PNP 80V 10A TO220
onsemi
3,292
In Stock
1 : ¥7.31000
Tube
-
Tube
Active
PNP
10 A
80 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
2 W
40MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-247-3 HiP
TIP3055
TRANS NPN 60V 15A TO247-3
STMicroelectronics
1,198
In Stock
1 : ¥7.88000
Tube
-
Tube
Active
NPN
15 A
60 V
3V @ 3.3A, 10A
700µA
20 @ 4A, 4V
90 W
-
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-220-3
D44H8G
TRANS NPN 60V 10A TO220
onsemi
1,438
In Stock
2,350
Factory
1 : ¥8.62000
Tube
-
Tube
Active
NPN
10 A
60 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
2 W
50MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
D45H11
TRANS PNP 80V 10A TO220
STMicroelectronics
1,245
In Stock
1 : ¥10.18000
Tube
-
Tube
Active
PNP
10 A
80 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
50 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
3-HUSON
PBSS8510PA,115
TRANS NPN 100V 5.2A 3HUSON
Nexperia USA Inc.
14,894
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.10115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
5.2 A
100 V
340mV @ 260mA, 5.2A
100nA
95 @ 2A, 2V
2.1 W
150MHz
150°C (TJ)
-
-
Surface Mount
3-PowerUDFN
3-HUSON (2x2)
TO-220-3
KSB596YTU
TRANS PNP 80V 4A TO220-3
onsemi
934
In Stock
1 : ¥8.78000
Tube
-
Tube
Obsolete
PNP
4 A
80 V
1.7V @ 300mA, 3A
70µA (ICBO)
120 @ 500mA, 5V
30 W
3MHz
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
INFINFIPAN60R360PFD7SXKSA1
2SC3568-AZ
POWER BIPOLAR TRANSISTOR NPN
Renesas Electronics Corporation
5,270
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
NPN
10 A
100 V
600mV @ 500mA, 5A
10µA
40 @ 3A, 5V
30 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220F
TO-220-3
2N6488G
TRANS NPN 80V 15A TO220
onsemi
109
In Stock
1 : ¥8.13000
Tube
-
Tube
Active
NPN
15 A
80 V
3.5V @ 5A, 15A
1mA
20 @ 5A, 4V
1.8 W
5MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3 Full Pack
2SC6144SG
TRANS NPN 50V 10A TO220F-3FS
onsemi
0
In Stock
Check Lead Time
1 : ¥6.98000
Tube
-
Tube
Active
NPN
10 A
50 V
360mV @ 300mA, 6A
10µA (ICBO)
200 @ 270mA, 2V
25 W
330MHz
150°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220F-3FS
TO-220-3
D44H11
TRANS NPN 80V 10A TO220
STMicroelectronics
12
In Stock
1 : ¥9.03000
Tube
-
Tube
Active
NPN
10 A
80 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
50 W
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
KSE44H11
TRANS NPN 80V 10A TO220-3
onsemi
0
In Stock
Check Lead Time
1 : ¥9.03000
Bulk
-
Bulk
Active
NPN
10 A
80 V
1V @ 400mA, 8A
10µA
60 @ 2A, 1V
1.67 W
50MHz
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
Showing
of 14

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.