D45H11 | |
---|---|
DigiKey Part Number | 497-2578-5-ND |
Manufacturer | |
Manufacturer Product Number | D45H11 |
Description | TRANS PNP 80V 10A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 50 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | D45H11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 50 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
50 | ¥8.15720 | ¥407.86 |
100 | ¥6.46360 | ¥646.36 |
500 | ¥5.47874 | ¥2,739.37 |
1,000 | ¥4.46301 | ¥4,463.01 |
2,000 | ¥4.20141 | ¥8,402.82 |
5,000 | ¥4.00134 | ¥20,006.70 |
10,000 | ¥3.81666 | ¥38,166.60 |