D44H11 | |
---|---|
DigiKey Part Number | 497-2616-5-ND |
Manufacturer | |
Manufacturer Product Number | D44H11 |
Description | TRANS NPN 80V 10A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 50 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | D44H11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 50 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
50 | ¥7.26080 | ¥363.04 |
100 | ¥5.75340 | ¥575.34 |
500 | ¥4.87662 | ¥2,438.31 |
1,000 | ¥3.97248 | ¥3,972.48 |
2,000 | ¥3.73961 | ¥7,479.22 |
5,000 | ¥3.56154 | ¥17,807.70 |
10,000 | ¥3.39716 | ¥33,971.60 |