TDSR0750 | |
---|---|
DigiKey Part Number | TDSR0750-ND |
Manufacturer | |
Manufacturer Product Number | TDSR0750 |
Description | DISPLAY LED 7-SEG 0.28" SGL RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSR0750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 1mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 185mW | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥11.65500 | ¥116.55 |
100 | ¥8.96620 | ¥896.62 |
500 | ¥8.10540 | ¥4,052.70 |
1,000 | ¥6.96556 | ¥6,965.56 |
2,000 | ¥6.58564 | ¥13,171.28 |
5,000 | ¥6.43365 | ¥32,168.25 |
10,000 | ¥6.33234 | ¥63,323.40 |