D45H11G | |
---|---|
DigiKey Part Number | D45H11GOS-ND |
Manufacturer | |
Manufacturer Product Number | D45H11G |
Description | TRANS PNP 80V 10A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | D45H11G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
50 | ¥6.00960 | ¥300.48 |
100 | ¥4.36190 | ¥436.19 |
500 | ¥3.64466 | ¥1,822.33 |
1,000 | ¥3.10183 | ¥3,101.83 |
2,000 | ¥2.76256 | ¥5,525.12 |
5,000 | ¥2.61717 | ¥13,085.85 |
10,000 | ¥2.42330 | ¥24,233.00 |