2SC3568-AZ | |
---|---|
DigiKey Part Number | 2156-2SC3568-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3568-AZ |
Description | POWER BIPOLAR TRANSISTOR NPN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 10 A 30 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 3A, 5V | |
Power - Max | 30 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |