PBSS8110X,135 | |
---|---|
DigiKey Part Number | 1727-5778-2-ND - Tape & Reel (TR) 1727-5778-1-ND - Cut Tape (CT) 1727-5778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110X,135 |
Description | TRANS NPN 100V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 250mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.63130 | ¥163.13 |
500 | ¥1.51044 | ¥755.22 |
1,000 | ¥1.02705 | ¥1,027.05 |
2,000 | ¥0.94548 | ¥1,890.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94548 | ¥3,781.92 |
8,000 | ¥0.90622 | ¥7,249.76 |
12,000 | ¥0.81560 | ¥9,787.20 |
28,000 | ¥0.80351 | ¥22,498.28 |
100,000 | ¥0.77059 | ¥77,059.00 |