PBSS5540X,135

DigiKey Part Number
1727-5351-2-ND - Tape & Reel (TR)
1727-5351-1-ND - Cut Tape (CT)
1727-5351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5540X,135
Description
TRANS PNP 40V 4A SOT89
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 4 A 60MHz 1.6 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS5540X,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
375mV @ 500mA, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
1.6 W
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.98800¥29.88
100¥2.07540¥207.54
500¥1.62012¥810.06
1,000¥1.31693¥1,316.93
2,000¥1.17725¥2,354.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.17723¥4,708.92
8,000¥1.11738¥8,939.04
12,000¥1.03756¥12,450.72
28,000¥1.01802¥28,504.56
Manufacturers Standard Package