MMBT589LT1G

DigiKey Part Number
MMBT589LT1GOSTR-ND - Tape & Reel (TR)
MMBT589LT1GOSCT-ND - Cut Tape (CT)
MMBT589LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT589LT1G
Description
TRANS PNP 30V 1A SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT589LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥2.84900¥28.49
100¥1.43840¥143.84
500¥1.27432¥637.16
1,000¥0.99174¥991.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88759¥2,662.77
6,000¥0.86775¥5,206.50
9,000¥0.76857¥6,917.13
30,000¥0.75866¥22,759.80
75,000¥0.64461¥48,345.75
Manufacturers Standard Package