PBHV9115X,115 | |
---|---|
DigiKey Part Number | 1727-5088-2-ND - Tape & Reel (TR) 1727-5088-1-ND - Cut Tape (CT) 1727-5088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9115X,115 |
Description | TRANS PNP 150V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 1.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 115MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19610 | ¥219.61 |
500 | ¥1.71486 | ¥857.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.39386 | ¥1,393.86 |
2,000 | ¥1.24609 | ¥2,492.18 |
5,000 | ¥1.18270 | ¥5,913.50 |
10,000 | ¥1.09823 | ¥10,982.30 |
25,000 | ¥1.07754 | ¥26,938.50 |