PBSS4540X,135 | |
---|---|
DigiKey Part Number | 1727-PBSS4540X,135TR-ND - Tape & Reel (TR) 1727-PBSS4540X,135CT-ND - Cut Tape (CT) 1727-PBSS4540X,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4540X,135 |
Description | TRANS NPN 40V 4A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 70MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4540X,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 355mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.98350 | ¥198.35 |
500 | ¥1.54836 | ¥774.18 |
1,000 | ¥1.25848 | ¥1,258.48 |
2,000 | ¥1.12503 | ¥2,250.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12501 | ¥4,500.04 |
8,000 | ¥1.06781 | ¥8,542.48 |
12,000 | ¥0.99154 | ¥11,898.48 |
28,000 | ¥0.97286 | ¥27,240.08 |