ZXTP19020DFFTA | |
---|---|
DigiKey Part Number | ZXTP19020DFFTR-ND - Tape & Reel (TR) ZXTP19020DFFCT-ND - Cut Tape (CT) ZXTP19020DFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19020DFFTA |
Description | TRANS PNP 20V 5.5A SOT23F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5.5 A 176MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP19020DFFTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 175mV @ 550mA, 5.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 176MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.60700 | ¥56.07 |
100 | ¥3.88060 | ¥388.06 |
500 | ¥3.24242 | ¥1,621.21 |
1,000 | ¥2.75946 | ¥2,759.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45763 | ¥7,372.89 |
6,000 | ¥2.32829 | ¥13,969.74 |
9,000 | ¥2.15582 | ¥19,402.38 |
30,000 | ¥2.13447 | ¥64,034.10 |