ZXTP07040DFFTA | |
---|---|
DigiKey Part Number | ZXTP07040DFFTR-ND - Tape & Reel (TR) ZXTP07040DFFCT-ND - Cut Tape (CT) ZXTP07040DFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP07040DFFTA |
Description | TRANS PNP 40V 3A SOT23F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 200MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 390mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥2.18220 | ¥218.22 |
500 | ¥1.70386 | ¥851.93 |
1,000 | ¥1.47776 | ¥1,477.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.47776 | ¥4,433.28 |