IPT015N10NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPT015N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPT015N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPT015N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT015N10NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Ta), 315A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-HSOF-8-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 150A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 267µA | |
Gate Charge (Qg) (Max) @ Vgs | 242 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-10 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥33.15100 | ¥331.51 |
100 | ¥26.81650 | ¥2,681.65 |
500 | ¥23.83684 | ¥11,918.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥20.41035 | ¥36,738.63 |
3,600 | ¥19.21849 | ¥69,186.56 |