NSS40200LT1G | |
---|---|
DigiKey Part Number | NSS40200LT1GOSTR-ND - Tape & Reel (TR) NSS40200LT1GOSCT-ND - Cut Tape (CT) NSS40200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40200LT1G |
Description | TRANS PNP 40V 2A SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS40200LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 500mA, 2V | |
Power - Max | 460 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.38340 | ¥138.34 |
500 | ¥1.28106 | ¥640.53 |
1,000 | ¥0.87114 | ¥871.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80196 | ¥2,405.88 |
6,000 | ¥0.76866 | ¥4,611.96 |
9,000 | ¥0.69179 | ¥6,226.11 |
30,000 | ¥0.68155 | ¥20,446.50 |
75,000 | ¥0.64055 | ¥48,041.25 |