NSS40301MZ4T1G | |
---|---|
DigiKey Part Number | NSS40301MZ4T1GOSTR-ND - Tape & Reel (TR) NSS40301MZ4T1GOSCT-ND - Cut Tape (CT) NSS40301MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40301MZ4T1G |
Description | TRANS NPN 40V 3A SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS40301MZ4T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74400 | ¥37.44 |
100 | ¥2.60000 | ¥260.00 |
500 | ¥2.02996 | ¥1,014.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.65001 | ¥1,650.01 |
2,000 | ¥1.47502 | ¥2,950.04 |
5,000 | ¥1.40000 | ¥7,000.00 |
10,000 | ¥1.30001 | ¥13,000.10 |
25,000 | ¥1.27000 | ¥31,750.00 |
50,000 | ¥1.23763 | ¥61,881.50 |