2STR2160 | |
---|---|
DigiKey Part Number | 497-15677-2-ND - Tape & Reel (TR) 497-15677-1-ND - Cut Tape (CT) 497-15677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STR2160 |
Description | TRANS PNP 60V 1A SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR2160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 480mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.37400 | ¥33.74 |
100 | ¥2.34800 | ¥234.80 |
500 | ¥1.83308 | ¥916.54 |
1,000 | ¥1.48992 | ¥1,489.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33190 | ¥3,995.70 |
6,000 | ¥1.26419 | ¥7,585.14 |
9,000 | ¥1.17388 | ¥10,564.92 |
30,000 | ¥1.14679 | ¥34,403.70 |