53417-1

DigiKey Part Number
A27298-ND
Manufacturer
Manufacturer Product Number
53417-1
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
53417-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.844" (21.44mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Radiation Resistant, Serrated Termination
Color
Natural, Blue Stripe
Contact Material
Copper
Contact Finish
Tin-Lead
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.66500¥56.65
25¥5.64160¥141.04
50¥5.45140¥272.57
100¥4.57040¥457.04
250¥4.28488¥1,071.22
500¥4.04694¥2,023.47
1,000¥3.54696¥3,546.96
3,000¥3.35652¥10,069.56
Manufacturers Standard Package