53415-1 | |
---|---|
DigiKey Part Number | A27296-ND |
Manufacturer | |
Manufacturer Product Number | 53415-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53415-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.703" (17.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Natural, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.96000 | ¥59.60 |
25 | ¥5.93720 | ¥148.43 |
50 | ¥5.73860 | ¥286.93 |
100 | ¥4.81090 | ¥481.09 |
250 | ¥4.51048 | ¥1,127.62 |
500 | ¥4.25990 | ¥2,129.95 |
1,000 | ¥3.73365 | ¥3,733.65 |
3,000 | ¥3.53320 | ¥10,599.60 |