RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 10
Manufacturer
Harwin Inc.Laird Technologies EMITE Connectivity AMP ConnectorsWürth Elektronik
Series
-BCGEZ BoardWareWE-SECF
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
FingerstockShield Finger
Width
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.114" (2.90mm)0.224" (5.70mm)
Length
0.106" (2.70mm)0.167" (4.25mm)0.177" (4.50mm)0.185" (4.70mm)0.274" (6.95mm)0.276" (7.00mm)0.378" (9.59mm)
Height
0.067" (1.70mm)0.138" (3.50mm)0.157" (4.00mm)0.189" (4.80mm)0.197" (5.00mm)0.219" (5.57mm)0.224" (5.70mm)0.236" (6.00mm)0.285" (7.25mm)
Material
Beryllium CopperCopper AlloyStainless Steel
Plating
GoldGold, NickelNickelTin
Plating - Thickness
1.967µin (0.05µm)2µin (0.05µm)118.11µin (3.00µm)-Flash
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
S7121-42R
S7121-42R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
89,218
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥1.09412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.059" (1.50mm)
0.106" (2.70mm)
0.067" (1.70mm)
Copper Alloy
Gold
Flash
Solder
-55°C ~ 125°C
S1761-42R
S1761-42R
RFI SHLD FINGER SS GOLD SOLDER
Harwin Inc.
62,692
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥1.82755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.098" (2.50mm)
0.177" (4.50mm)
0.138" (3.50mm)
Stainless Steel
Gold
Flash
Solder
-55°C ~ 125°C
S1941-46R
S1941-46R
RFI SHLD FINGER BECU TIN SOLDER
Harwin Inc.
5,984
In Stock
1 : ¥4.84000
Cut Tape (CT)
350 : ¥3.03974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.224" (5.70mm)
0.378" (9.59mm)
0.285" (7.25mm)
Beryllium Copper
Tin
118.11µin (3.00µm)
Solder
-
MFG_S1791-42R
S1791-42R
RFI SHLD FINGER SS GOLD SOLDER
Harwin Inc.
89,738
In Stock
1 : ¥5.25000
Cut Tape (CT)
2,000 : ¥1.86363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.098" (2.50mm)
0.276" (7.00mm)
0.157" (4.00mm)
Stainless Steel
Gold
Flash
Solder
-55°C ~ 125°C
S7061-42R
S7061-42R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
20,901
In Stock
1 : ¥5.42000
Cut Tape (CT)
1,500 : ¥2.10034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.114" (2.90mm)
0.274" (6.95mm)
0.219" (5.57mm)
Copper Alloy
Gold
Flash
Solder
-55°C ~ 125°C
1437259-6
1437259-6
RFI SHLD FINGER CU NICKEL SOLDER
TE Connectivity AMP Connectors
6,903
In Stock
1 : ¥5.02000
Cut Tape (CT)
2,000 : ¥2.95158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.098" (2.50mm)
0.276" (7.00mm)
0.157" (4.00mm)
Copper Alloy
Nickel
1.967µin (0.05µm)
Solder
-
331011452048
331011452048
RFI SHLD FINGER BECU GOLD SOLDER
Würth Elektronik
3,279
In Stock
1 : ¥10.34000
Cut Tape (CT)
1,500 : ¥7.58586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.079" (2.00mm)
0.177" (4.50mm)
0.189" (4.80mm)
Beryllium Copper
Gold
Flash
Solder
-40°C ~ 100°C
67BCG2004705710R00
67BCG2004705710R00
RFI FINGERSTOCK BECU GOLD SOLDER
Laird Technologies EMI
3,495
In Stock
1 : ¥7.48000
Bulk
Bulk
Active
Fingerstock
-
0.079" (2.00mm)
0.185" (4.70mm)
0.224" (5.70mm)
Beryllium Copper
Gold
-
Solder
-
2339640-1
2339640-1
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
24,461
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,400 : ¥3.23818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.098" (2.50mm)
0.167" (4.25mm)
0.236" (6.00mm)
Copper Alloy
Gold, Nickel
-
Solder
-40°C ~ 85°C
440423-1
440423-1
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
9,006
In Stock
1 : ¥9.93000
Cut Tape (CT)
15,000 : ¥5.35310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.098" (2.50mm)
0.276" (7.00mm)
0.197" (5.00mm)
Copper Alloy
Gold
2µin (0.05µm)
Solder
-
Showing
of 10

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.