67BCG2004705710R00 | |
---|---|
DigiKey Part Number | 67BCG2004705710R00-ND |
Manufacturer | |
Manufacturer Product Number | 67BCG2004705710R00 |
Description | RFI FINGERSTOCK BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.185" (4.70mm) | |
Height | 0.224" (5.70mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥7.07300 | ¥70.73 |
25 | ¥6.88920 | ¥172.23 |
50 | ¥6.70380 | ¥335.19 |
100 | ¥6.55580 | ¥655.58 |