Renesas Electronics Corporation RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,358 In Stock | 1 : ¥47.35000 Cut Tape (CT) 1,000 : ¥24.08286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz ~ 2.4835GHz | - | 2.2dBm | -93dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Trace | DA14531 | 128kB Flash, 144kB ROM, 48kB RAM | 1.8V ~ 3.3V | 2mA | 4mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | |||
1,329 In Stock | 1 : ¥76.42000 Cut Tape (CT) 500 : ¥47.78012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | - | 54Mbps | 19dBm | -98.5dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Antenna Not Included, U.FL | DA16200 | 256kB ROM, 512kB SRAM | 2.1V ~ 3.6V | 28.1mA ~ 37.4mA | 200mA ~ 280mA | Surface Mount | -40°C ~ 85°C | 37-SMD Module | |||
6,960 In Stock | 1 : ¥122.41000 Cut Tape (CT) 500 : ¥81.59594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | - | 54Mbps | 19dBm | -98.5dBm | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Chip | DA16200 | 256kB ROM, 512kB SRAM | 2.1V ~ 3.6V | 28.1mA ~ 37.4mA | 200mA ~ 280mA | Surface Mount | -40°C ~ 85°C | 37-SMD Module | |||
25,852 In Stock | 1 : ¥150.21000 Tray | - | Tray | Active | Not Verified | General ISM > 1GHz | - | - | 1.9GHz | - | - | - | - | Integrated, Chip | - | - | 3.3V | 10mA | 47mA | Surface Mount | - | Module | ||
1,787 In Stock | 1 : ¥136.18000 Cut Tape (CT) 500 : ¥90.79316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11n, Bluetooth v5.1 | - | 2.4GHz | 72Mbps | 18.5dBm | -98.5dBm | ADC, GPIO, I2C, I2S, PWM, SPI, SWD, JTAG, UART | Integrated, Chip | DA14531, DA16200 | 4MB Flash | 3.3V | - | - | Surface Mount | - | 51-SMD Module | |||
500 In Stock | 1 : ¥99.03000 Cut Tape (CT) 500 : ¥45.37320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11n, Bluetooth v5.1 | - | 2.4GHz | 72Mbps | 18.5dBm | -98.5dBm | ADC, GPIO, I2C, I2S, PWM, SPI, SWD, JTAG, UART | Antenna Not Included, U.FL | DA14531, DA16200 | 4MB Flash | 3.3V | - | - | Surface Mount | - | 51-SMD Module | |||
5,592 In Stock | 1 : ¥170.27000 Tray | - | Tray | Active | Not Verified | General ISM > 1GHz | - | - | 1.9GHz | - | 20dBm | -93dBm | UART | Integrated, Chip | - | - | 3.4V | 85mA | 200mA | Surface Mount | -40°C ~ 85°C | 88-SMD Module | ||
165 In Stock | 1 : ¥69.28000 Tray | - | Tray | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,000 In Stock | 1 : ¥40.72000 Cut Tape (CT) 5,500 : ¥19.67189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
167 In Stock | 1 : ¥98.52000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 10dBm | -101dBm | SPI, UART | Integrated, Trace | - | - | 1.8V ~ 3.6V | 5.3mA | 4.8mA | Surface Mount | -40°C ~ 85°C (TA) | 26-SMD Module | ||
815 In Stock | 1 : ¥188.89000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Cellular | GNSS, LTE | 16-QAM, QPSK | 700MHz, 850MHz, 1.7GHz, 1.8GHz, 1.9GHz | 921.6kBaud | 23dBm | -104dBm | GPIO, JTAG, UART | Antenna Not Included | SQN3330 | - | 3.1V ~ 4.5V | - | 210mA ~ 420mA | Surface Mount | -40°C ~ 85°C | 138-LGA Module | ||
408 In Stock | 1 : ¥263.10000 Tray | - | Tray | Active | - | General ISM > 1GHz | - | 4DQPSK, 8DPSK, GFSK | 1.9GHz | - | 22dBm | -93dBm | JTAG, PWM, UART | PCB Trace | DA14495 | 4MB Flash | 1.9V ~ 4.2V | 8mA ~ 63mA | 8mA ~ 91mA | Surface Mount | -20°C ~ 60°C (TA) | 138-BBGA Module | ||
4 In Stock | 1 : ¥425.04000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
94 In Stock | 1 : ¥122.58000 Cut Tape (CT) 100 : ¥95.16510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥60.97820 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥126.15000 Cut Tape (CT) 700 : ¥64.60634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | 2Mbps | 6dBm | -96dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UART | PCB Trace | DA14695 | 4MB Flash, 4kB OTP, 512kB RAM, 128kB ROM | 2.4V ~ 4.75V | 1.8mA ~ 7mA | 3mA ~ 7.8mA | Surface Mount | -40°C ~ 85°C (TA) | 84-SMD Module | ||
0 In Stock Check Lead Time | 300 : ¥23.56007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz ~ 2.4835GHz | - | 2.2dBm | -93dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Trace | DA14531 | 128kB Flash, 144kB ROM, 48kB RAM | 1.8V ~ 3.3V | 2mA | 4mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 700 : ¥46.31206 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥51.81123 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 10dBm | -101dBm | SPI, UART | Antenna Not Included | - | - | 1.8V ~ 3.6V | 5.3mA | 4.8mA | Surface Mount | -40°C ~ 85°C (TA) | 26-SMD Module | ||
0 In Stock Check Lead Time | 1,000 : ¥55.40444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥55.40444 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 10dBm | -101dBm | SPI, UART | Integrated, Trace | - | - | 1.8V ~ 3.6V | 5.3mA | 4.8mA | Surface Mount | -40°C ~ 85°C (TA) | 26-SMD Module | ||
0 In Stock Check Lead Time | 168 : ¥69.08190 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 10dBm | -101dBm | SPI, UART | Antenna Not Included | - | - | 1.8V ~ 3.6V | 5.3mA | 4.8mA | Surface Mount | -40°C ~ 85°C (TA) | 26-SMD Module | ||
0 In Stock | 600 : ¥78.97262 Bulk | - | Bulk | Not For New Designs | Not Verified | WiFi | - | - | 1.87GHz ~ 1.93GHz | - | 23dBm | -93dBm | - | - | - | - | 2.1V ~ 3.1V | - | - | Surface Mount | - | Module | ||
0 In Stock | 600 : ¥95.44028 Tray | - | Tray | Not For New Designs | Not Verified | - | - | - | 1.88GHz ~ 1.9GHz | - | 23dBm | -93dBm | UART | Integrated, Trace | - | - | 3.3V | - | - | Surface Mount | -40°C ~ 85°C | 88-SMD Module | ||
0 In Stock | 1,000 : ¥140.30125 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | Cellular | GSM, LTE | - | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 1.1Mbps | 23dBm | -106dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UART | Antenna Not Included | SQN3430 | - | 2.5V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | 100-FLGA Module |