SC14CVMDECT SF01T | |
---|---|
DigiKey Part Number | SC14CVMDECTSF01T-ND |
Manufacturer | |
Manufacturer Product Number | SC14CVMDECT SF01T |
Description | RF TXRX MOD INTEGRATED TRACE SMD |
Customer Reference | |
Detailed Description | Transceiver Module 1.88GHz ~ 1.9GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SC14CVMDECT SF01T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 1.88GHz ~ 1.9GHz | |
Data Rate | - | |
Power - Output | 23dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 88-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥95.44458 | ¥57,266.75 |